Maxim Integrated DS1682S+, Programmable Timer Circuit 0.1MHz, 8-Pin SOIC
This image is representative of the product range
300 In stock for delivery within 4 working days
Added
- RS Stock No.:
- 189-7188
- Mfr. Part No.:
- DS1682S+
- Manufacturer:
- Maxim Integrated
units | Per unit | Per Tube* |
100 - 400 | SGD6.003 | SGD600.30 |
500 - 900 | SGD5.69 | SGD569.00 |
1000 + | SGD4.476 | SGD447.60 |
*price indicative |
Timer, Maxim Integrated
Note
Attribute | Value |
Mounting Type | Surface Mount |
Timer Type | Programmable |
Package Type | SOIC |
Pin Count | 8 |
Maximum Input Frequency | 0.1MHz |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |