ON Semiconductor FT8010UMX, Timer Circuit, 10-Pin UMLP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Reset Timers with Configurable and Fixed Delay, Fairchild Semiconductor

Fairchild Semiconductor offers a family of reset timers which allows the reset of the handset with the push-of-a-button. Reset timers are configurable in several programmable delay times, and fixed delay times in seconds. The longer delay times eliminate an inadvertent reset, due to an accidental key press.

Single or Dual switch option
Low Power consumption
ESD protection

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Mounting Type Surface Mount
Timer Type Reset
Package Type UMLP
Number of Internal Timers 1
Pin Count 10
Minimum Operating Supply Voltage 1.8 V
Maximum Operating Supply Voltage 5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Quiescent Current 20µA
Maximum Low Level Output Current 50mA
Maximum High Level Output Current -50mA
Maximum Propagation Delay Time @ Maximum CL 310ns
Width 1.8mm
Dimensions 1.4 x 1.8 x 0.5mm
Height 0.5mm
Propagation Delay Test Condition 5pF
Length 1.4mm
Stock check temporarily unavailable - call for stock availability
Price Each (On a Reel of 5000)
SGD 0.404
(exc. GST)
SGD 0.432
(inc. GST)
units
Per unit
Per Reel*
5000 +
SGD0.404
SGD2,020.00
*price indicative