Theben / Timeguard EMU11 Housing PanelMaster Series

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Modular 24 Hour

The unit can be purchased assembled ready for panel mounting, without the powerboard for assembly into equipment or in kit form (housing plus powerboard)
These timers can be mounted on a flat surface such as a chassis plate or the rear surface of an enclosure. They cannot be directly mounted onto a wall or unenclosed surface.
67 x 67mm panel cut out
CE marked in accordance with 73/23/EEC (LVD) and 89/336/EEC (EMC) Directives

Digital

Specifications
Attribute Value
Accessory Type Enclosure
For Use With PanelMaster Series
Discontinued product
Related Products
Holiday functionPermanently ON or OFF with manual switchSwitching ...
Description:
Holiday functionPermanently ON or OFF with manual switchSwitching capacity 16A per channelManual overrideUnrestricted block programming of daysFully automatic daylight saving timeElapsed time and pulse counter for each channelPulse function: Automated switch OFF timer up to 59:59 (mm:ss)Security by PIN codingPC ...
Holiday functionPermanently ON or OFF with manual switchSwitching ...
Description:
Holiday functionPermanently ON or OFF with manual switchSwitching capacity 16A per channelManual overrideUnrestricted block programming of daysFully automatic daylight saving timeElapsed time and pulse counter for each channelPulse function: Automated switch OFF timer up to 59:59 (mm:ss)Security by PIN codingPC ...
100 V → 240 Vac or 24 Vac/dc ...
Description:
100 V → 240 Vac or 24 Vac/dc voltage inputLarge time range: (0.1 s → 500 h) 16 time ranges available for selectionHigh switching capacity (5 A, 250 Vac)2 changeover contacts3 control inputs: stop, signal, resetDIN housingProtection rating IP5011-pin connection ...
Timer relays with 4 digit LCD display, 8 ...
Description:
Timer relays with 4 digit LCD display, 8 mm high.7 programmable timer ranges: 99.99 s/999.9 s/99 mn 59 s/99.99 mn/999.9 mn/99 h 99 mn/999.9 h.Changeover relay output.Functions:- delay-on- double timer- calibrator- opening timer- switch-on timer- totaliser.E2PROM configuration and functions memory.Bracket-mounted ...