- RS Stock No.:
- 177-5355
- Mfr. Part No.:
- MCD95-16IO1B
- Manufacturer:
- IXYS
Discontinued product
- RS Stock No.:
- 177-5355
- Mfr. Part No.:
- MCD95-16IO1B
- Manufacturer:
- IXYS
Legislation and Compliance
Product Details
MCD Series Thyristor & Diode Module, IXYS
Thyristor in series with a Diode for mains voltage 50/60 Hz rectification
Package with Direct Copper Bonding (DCB) ceramic base plate
Approvals
UL recognised component
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 116A |
Thyristor Type | SCR Module |
Package Type | TO-240AA |
Repetitive Peak Reverse Voltage | 1600V |
Surge Current Rating | 2.4kA |
Mounting Type | Panel Mount |
Maximum Gate Trigger Current | 150mA |
Maximum Gate Trigger Voltage | 2.5V |
Maximum Holding Current | 200mA |
Pin Count | 5 |
Dimensions | 92 x 20.8 x 30mm |
Minimum Operating Temperature | -40 °C |
Peak On-State Voltage | 1.5V |
Repetitive Peak Forward Blocking Voltage | 1600V |
Repetitive Peak Off-State Current | 5mA |
Maximum Operating Temperature | +125 °C |