IXYS, N0465WN140, Thyristor, 1400 → 1600V 465A, 250mA

  • RS Stock No. 146-1768
  • Mfr. Part No. N0465WN140
  • Manufacturer IXYS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Phase Control Capsule Thyristors, IXYS

A range of standard phase control thyristors from IXYS Westcode. These rugged devices are available in ratings of up to 2000V and over 900A, and are housed in industry-standard capsule packages. Typical applications include industrial DC drives, induction heating control, marine/rail propulsion systems, wind power converters, electrochemical power supplies and soft starters.

Thyristors - IXYS

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Specifications
Attribute Value
Rated Average On-State Current 465A
Thyristor Type PCT
Repetitive Peak Reverse Voltage 1400 → 1600V
Surge Current Rating 5000A
Mounting Type Screw Mount
Maximum Gate Trigger Current 250mA
Maximum Gate Trigger Voltage 2.5V
Maximum Holding Current 250mA
Height 14mm
Dimensions 42 (Dia.) x 14mm
Repetitive Peak Off-State Current 50mA
Repetitive Peak Forward Blocking Voltage 1400 → 1600V
Peak On-State Voltage 2.09V
Diameter 42mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -60 °C
Temporarily out of stock - back order for despatch 19/10/2020, delivery within 4 working days from despatch date
Price Each (In a Box of 24)
Was SGD92.925
SGD 74.603
(exc. GST)
SGD 79.825
(inc. GST)
units
Per unit
Per Box*
24 +
SGD74.603
SGD1,790.472
*price indicative
Related Products
A Thyristor is a solid-state semiconductor device with ...
Description:
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are ...
A Thyristor is a solid-state semiconductor device with ...
Description:
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are ...
A Thyristor is a solid-state semiconductor device with ...
Description:
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are ...
A Thyristor is a solid-state semiconductor device with ...
Description:
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are ...