KOA 12MΩ Ceramic Resistor 0.25W ±5% RCR25C126J

Unavailable
RS will no longer stock this product.
RS Stock No.:
502-0778
Mfr. Part No.:
RCR25C126J
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

12MΩ

Power Rating

0.25W

Tolerance

±5%

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy