KOA 510 Ω Carbon Film Resistor 0.25 W 5 % CFS1/4C511J

Get a bulk buy discount

Add 2000 more to save SGD4.00

View bulk pricing options

Subtotal (1 pack of 20 units)*

SGD1.42

(exc. GST)

SGD1.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 1,620 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 1980SGD0.071SGD1.42-
2000 - 4980SGD0.069SGD1.38SGD4.00
5000 - 9980SGD0.068SGD1.36SGD15.00
10000 +SGD0.067SGD1.34SGD40.00

*price indicative

RS Stock No.:
491-2531
Mfr. Part No.:
CFS1/4C511J
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Resistor

Resistance

510Ω

Power Rating

0.25W

Resistor Type

Carbon Film Leaded

Tolerance ±

5%

Axial/Radial

Axial

Voltage

250V

Technology

Carbon Film

Series

CFS

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Lead Pitch Radial

14mm

Maximum Operating Temperature

155°C

Length

3.2mm

Standards/Approvals

EU

Width

1.7mm

Diameter

1.7mm

Height

1.7mm

Temperature Coefficient

-450 → +350 ppm/°C

Lead Diameter

450μm

Carbon Film Resistor 0.25 W 5% (1/8W type)
CFS1/4 Series


General purpose lead-type resistor

Higher pulse-withstanding capability than same-power chip resistors

Edge surface material made of lead-free chrome

A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy