KOA 56Ω Carbon Film Resistor 0.25W ±5% CFS1/4C560J
- RS Stock No.:
- 491-2373
- Mfr. Part No.:
- CFS1/4C560J
- Manufacturer:
- KOA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-2373
- Mfr. Part No.:
- CFS1/4C560J
- Manufacturer:
- KOA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 56Ω | |
| Power Rating | 0.25W | |
| Tolerance | ±5% | |
| Technology | Carbon Film | |
| Temperature Coefficient | -450 → +350ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 56Ω | ||
Power Rating 0.25W | ||
Tolerance ±5% | ||
Technology Carbon Film | ||
Temperature Coefficient -450 → +350ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- KOA 330 Ω Carbon Film Resistor 0.25 W 5 % CFS1/4C331J
- KOA 330 Ω Carbon Film Resistor 0.5 W 5 % CFS1/2CT52A331J
- KOA 470 Ω Carbon Film Resistor 0.5 W 5 % CFS1/2CT52A471J
- KOA 39 kΩ Carbon Film Resistor 0.25 W 5 % CFS1/4C393J
- KOA 510 Ω Carbon Film Resistor 0.25 W 5 % CFS1/4C511J
- KOA 150 Ω Carbon Film Resistor 0.25 W 5 % CFS1/4C151J
- KOA 4.7 kΩ Carbon Film Resistor 0.25 W 5 % CFS1/4C472J
- KOA 4.7 Ω Carbon Film Resistor 0.25 W 5 % CFS1/4C4R7J
