Vishay 680 Ω Metal Film Metal Film Resistor 2 W 5 % PR02000206800JR500

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 5000 units)*

SGD580.00

(exc. GST)

SGD630.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
5000 - 5000SGD0.116SGD580.00
10000 +SGD0.114SGD570.00

*price indicative

RS Stock No.:
251-3940
Mfr. Part No.:
PR02000206800JR500
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

680Ω

Product Type

Metal Film Resistor

Power Rating

2W

Resistor Type

General Purpose

Tolerance ±

5%

Packaging

Reel

Voltage

500V

Axial/Radial

Axial

Technology

Metal Film

Series

PR0200

Automotive Standard

AEC-Q200

Package/Case

0411

Minimum Operating Temperature

-55°C

Lead Pitch Radial

17.8mm

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

10mm

Diameter

3.9 mm

Temperature Coefficient

±250 ppm/K

Lead Diameter

0.58mm

COO (Country of Origin):
IN
The Vishay power metal film leaded resistor has homogeneous film of metal alloy which is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.

High power in small packages

Defined fusing characteristics

Technology metal film

Meets Active and passive flammability requirements as defined in IEC 60115-1

AEC-Q200 qualified

Related links