Vishay 100Ω Thick Film Resistor 50W ±5% LTO050F100R0JTE3
- RS Stock No.:
- 167-9611
- Mfr. Part No.:
- LTO050F100R0JTE3
- Manufacturer:
- Vishay
Bulk discount available
Price Each (In a Tube of 50)**
SGD5.811
(exc. GST)
SGD6.334
(inc. GST)
130 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Tube** |
---|---|---|
50 - 100 | SGD5.811 | SGD290.55 |
150 - 200 | SGD5.594 | SGD279.70 |
250 + | SGD5.244 | SGD262.20 |
**price indicative
Related links
- Vishay 100Ω Thick Film Resistor 50W ±5% LTO050F100R0JTE3
- Vishay 100Ω Thick Film Resistor 50W ±5% RTO050F100R0JTE1
- Vishay 47mΩ Thick Film Resistor 50W ±5% LTO050FR0470JTE3
- Vishay Thick Film Resistor 50W 5% LTO050FR0500JTE3
- Vishay Thick Film Resistor 50W 5% LTO050FR0680JTE3
- Vishay 10kΩ Thick Film Resistor 50W ±5% LTO050F10001JTE3
- Vishay 5Ω Thick Film Resistor 50W ±5% LTO050F5R000JTE3
- Vishay 10Ω Thick Film Resistor 50W ±5% LTO050F10R00JTE3