- RS Stock No.:
- 335-040
- Mfr. Part No.:
- FLAX2K0000A
- Manufacturer:
- Alpha
Discontinued product
Alternative
Renesas Electronics R7FS3A77C3A01CFP#AA1, 32bit ARM Cortex M4 Microcontroller, S3A7, 48MHz, 1 MB Flash, 100-Pin LQFP
SGD22.92
Each
RS Stock No.: 192-8159
- RS Stock No.:
- 335-040
- Mfr. Part No.:
- FLAX2K0000A
- Manufacturer:
- Alpha
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Precision Resistor (plastic coating), FLA/FLC Series
Specifications
Attribute | Value |
---|---|
Resistance | 2kΩ |
Power Rating | 0.125W |
Tolerance | ±0.05% |
Series | FLA |
Temperature Coefficient | ±5ppm/°C |
Maximum Operating Temperature | +155°C |
Lead Pitch | 2.54mm |
Minimum Operating Temperature | -25°C |