- RS Stock No.:
- 892-5250
- Mfr. Part No.:
- MK1000FE
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 892-5250
- Mfr. Part No.:
- MK1000FE
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ohmite Metal Devil® Metal Film Resistors
Ohmite Metal Devil® series metal film resistors are a compact axial epoxy coated resistor that offer high stability and reliability.
Small in size
Low in noise
High Stability & Reliability
EIA Standard Colour Coded
Low in noise
High Stability & Reliability
EIA Standard Colour Coded
Specifications
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 0.25W |
Tolerance | ±1% |
Technology | Metal Film |
Series | MK |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±50ppm/°C |
Minimum Operating Temperature | +70°C |