- RS Stock No.:
- 892-0738
- Mfr. Part No.:
- OX33GKE
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 892-0738
- Mfr. Part No.:
- OX33GKE
- Manufacturer:
- Ohmite
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
OX Series Ceramic Axial Resistors
Ohmite OX Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high-voltage power supplies, R-C snubber circuits, and inrush limiters. The OX resistors can often replace carbon composition resistors which can be difficult to source.
Features
Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance
Meets high energy density demands
High peak power
10% Tolerance
Ohmite Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 3.3Ω |
Power Rating | 1W |
Tolerance | ±10% |
Technology | Silicone Ceramic |
Series | OX |
Maximum Operating Temperature | +220°C |
Temperature Coefficient | -1300 → ±300ppm/°C |
Minimum Operating Temperature | -40°C |