- RS Stock No.:
- 888-5575
- Mfr. Part No.:
- MP821-1.00-1%
- Manufacturer:
- Caddock
Discontinued product
- RS Stock No.:
- 888-5575
- Mfr. Part No.:
- MP821-1.00-1%
- Manufacturer:
- Caddock
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Caddock MP800 Series Film Resistors 20 W
Caddock MP800 series power film resistors in the TO-220 style power package with metal mounting tab. These resistors have a resistance range of 0.020 Ω to 10.0 K. The MP800 Series has a non-inductive design for high-speed switching, snubbers, and rf applications.
Features & Benefits:
Power film resistors in TO-220 enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.
Specifications
Attribute | Value |
---|---|
Resistance | 1Ω |
Power Rating | 20W |
Tolerance | ±1% |
Technology | Film |
Series | MP800 |
Package/Case | TO-220 |
Temperature Coefficient | -20 → +80ppm/°C |
Maximum Operating Temperature | +175°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |