- RS Stock No.:
- 846-9889
- Mfr. Part No.:
- AC05000004300JAC00
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 846-9889
- Mfr. Part No.:
- AC05000004300JAC00
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
AC03 Series 3W, Axial
All welded construction
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 430Ω |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | AC |
Temperature Coefficient | -10 → -80ppm/K |