- RS Stock No.:
- 830-4442
- Mfr. Part No.:
- CMF55100K00JKEK
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 830-4442
- Mfr. Part No.:
- CMF55100K00JKEK
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
CMF Series 0.1W - 0.25W
The CMF series of Vishay metal film through-hole resistors, with a power rating from 0.1W - 0.25W
Various range of ohms
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
Specifications
Attribute | Value |
---|---|
Resistance | 100kΩ |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Metal Film |
Series | CMF55 |
Maximum Operating Temperature | +175°C |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |