- RS Stock No.:
- 169-5155
- Mfr. Part No.:
- MRS25000C2370FCT00
- Manufacturer:
- Vishay
Available for back order.
Added
Price Each (On a Reel of 5000)
SGD0.046
(exc. GST)
SGD0.05
(inc. GST)
Units | Per unit | Per Reel* |
5000 + | SGD0.046 | SGD230.00 |
*price indicative |
- RS Stock No.:
- 169-5155
- Mfr. Part No.:
- MRS25000C2370FCT00
- Manufacturer:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
0.6W MRS25 Series (1Ω to 976Ω)
Professional Thin Film Leaded Resistors
Professional Thin Film Leaded Resistors, MRS25
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 237Ω |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MRS25 |
Temperature Coefficient | ±50ppm/°C |