SAUTER REGULATION Capillary Thermostat, Closes at 130 °C, 130 °C Max, Automatic Reset, SPDT, 10 A, Wall

Subtotal (1 unit)*

SGD226.65

(exc. GST)

SGD247.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD226.65

*price indicative

RS Stock No.:
274-063
Mfr. Part No.:
TUC307F001
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Thermostat

Minimum Operating Temperature

50°C

Maximum Operating Temperature

130°C

Contact Configuration

SPDT

Closing Temperature

130°C

Thermostat Type

Capillary

Contact AC Voltage

230V ac

Contact Current

10A

Series

TUC

Hazardous Area Certification

No

Standards/Approvals

EN 60695-2-11, REACH, CE, RoHS, EN 14597, EN 60695-10-2, ISO 9001, ISO 14001

Mount Type

Wall

Reset Type

Automatic

COO (Country of Origin):
DE
The SAUTER REGULATION Universal Thermostat ensures precise control, monitoring and limiting of temperature in HVAC systems. It does not require auxiliary energy, optimizing energy consumption. It regulates and monitors the temperature of liquids in baths, containers, pipes and ducts. The variants are temperature monitors (TW), safety temperature monitors (STW), temperature limiters (TB) or safety temperature limiters (STB)

Thermostat with remote sensor

Clamp on thermostat

Capillary tube thermostat with or without thermowell

Shift in the change over point is minimised due to the temperature compensation

Thermowell 100 mm supplied

Related links