SAUTER REGULATION Capillary Thermostat, Closes at 30 °C, 30 °C Max, Automatic Reset, SPDT, 10 A, Wall
- RS Stock No.:
- 274-053
- Mfr. Part No.:
- TUC102F001
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
SGD207.07
(exc. GST)
SGD225.71
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD207.07 |
*price indicative
- RS Stock No.:
- 274-053
- Mfr. Part No.:
- TUC102F001
- Manufacturer:
- SAUTER REGULATION
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
| Brand | SAUTER REGULATION | |
| Minimum Operating Temperature | 5°C | |
| Product Type | Thermostat | |
| Maximum Operating Temperature | 30°C | |
| Contact Configuration | SPDT | |
| Thermostat Type | Capillary | |
| Closing Temperature | 30°C | |
| Contact AC Voltage | 230V ac | |
| Contact Current | 10A | |
| Standards/Approvals | EN 14597, CE, ISO 14001, RoHS, REACH, EN 60695-2-11, ISO 9001, EN 60695-10-2 | |
| Series | TUC | |
| Hazardous Area Certification | No | |
| Mount Type | Wall | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Minimum Operating Temperature 5°C | ||
Product Type Thermostat | ||
Maximum Operating Temperature 30°C | ||
Contact Configuration SPDT | ||
Thermostat Type Capillary | ||
Closing Temperature 30°C | ||
Contact AC Voltage 230V ac | ||
Contact Current 10A | ||
Standards/Approvals EN 14597, CE, ISO 14001, RoHS, REACH, EN 60695-2-11, ISO 9001, EN 60695-10-2 | ||
Series TUC | ||
Hazardous Area Certification No | ||
Mount Type Wall | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION Universal Thermostat ensures precise control, monitoring and limiting of temperature in HVAC systems. It does not require auxiliary energy, optimizing energy consumption. It regulates and monitors the temperature of liquids in baths, containers, pipes and ducts. The variants are temperature monitors (TW), safety temperature monitors (STW), temperature limiters (TB) or safety temperature limiters (STB)
Thermostat with remote sensor
Clamp on thermostat
Capillary tube thermostat with or without thermowell
Shift in the change over point is minimised due to the temperature compensation
Thermowell 100 mm supplied
Related links
- SAUTER REGULATION Capillary Thermostat Closes at 130°C Automatic Reset
- SAUTER REGULATION Capillary Thermostat Closes at 120°C Automatic Reset
- SAUTER REGULATION Capillary Thermostat Closes at 95°C Automatic Reset
- SAUTER REGULATION Capillary Thermostat Closes at 160°C Automatic Reset
- SAUTER REGULATION Capillary Thermostat Closes at 130°C Automatic Reset
- SAUTER REGULATION Capillary Thermostat Closes at 130°C Automatic Reset
- SAUTER REGULATION Capillary Thermostat Closes at 60°C Automatic Reset
- SAUTER REGULATION Capillary Thermostat Closes at 50°C Automatic Reset