- RS Stock No.:
- 174-1677
- Manufacturer:
- RS PRO
9 In stock for delivery within 4 working days
Added
Price Each
SGD72.47
(exc. GST)
SGD78.99
(inc. GST)
Units | Per unit |
1 + | SGD72.47 |
- RS Stock No.:
- 174-1677
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Stainless steel sheath with a moulded handle and 1.50metres of coiled extension cable terminated in a miniature thermocouple plug.
Surface temperature spring loaded thermocouple with right angled probe and copper disc tip
Right Angled
Maximum Temperature: +850°C
Probe Ø8mm(17mmL) Tip x 60mm Hot Leg and Ø6mm x 180mm Cold Leg, Type K with Ø4.5mm copper disc.
Right Angled
Maximum Temperature: +850°C
Probe Ø8mm(17mmL) Tip x 60mm Hot Leg and Ø6mm x 180mm Cold Leg, Type K with Ø4.5mm copper disc.
Specifications
Attribute | Value |
---|---|
Sensor Type | K |
Probe Tip Type | Disc |
Probe Length | 180mm |
Probe Diameter | 8mm |
Maximum Temperature Measurement | +600 °C |
Cable Length | 2m |
Connector Type | Miniature Plug |