- RS Stock No.:
- 210-4374
- Mfr. Part No.:
- RL1005-5744-103-D1
- Manufacturer:
- Amphenol Advanced Sensors
20 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD1.502
(exc. GST)
SGD1.637
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | SGD1.502 | SGD7.51 |
50 - 495 | SGD1.448 | SGD7.24 |
500 - 995 | SGD1.376 | SGD6.88 |
1000 - 2495 | SGD1.308 | SGD6.54 |
2500 + | SGD1.242 | SGD6.21 |
*price indicative |
- RS Stock No.:
- 210-4374
- Mfr. Part No.:
- RL1005-5744-103-D1
- Manufacturer:
- Amphenol Advanced Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Amphenol Advanced Sensors RL1005-5744-103-D1 is a Thermometric Type RL10 of Radial Lead NTC Thermistors consist of point-matched disc thermistors with bare lead wires. They are suitable for PCB and probe mountings with high sensitivity to changes in temperature and a wide operating range of -58°F to 302°F (-50°C to 150°C). Available in a wide range of material systems and with epoxy coating.
Low cost solid state sensor.
Resistance tolerances down to ±2%.
High sensitivity to changes in temperature.
Excellent mechanical strength.
Wide operating temperature range: -58°F to 302°F (-50°C to 150°C).
Available in a wide range of material systems.
Also available with epoxy coating.
Resistance tolerances down to ±2%.
High sensitivity to changes in temperature.
Excellent mechanical strength.
Wide operating temperature range: -58°F to 302°F (-50°C to 150°C).
Available in a wide range of material systems.
Also available with epoxy coating.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.