Recently searched

    Thermal Interface Sheet, TIM 0.16mm, Self-Adhesive

    RS Stock No.:
    780-5827
    Mfr. Part No.:
    ILA-TIM-72FL-235X170-2A
    Manufacturer:
    Intelligent LED Solutions
    Intelligent LED Solutions
    View all Thermal Pads
    Temporarily out of stock - back order for despatch 31/01/2023, delivery within 4 working days from despatch date
    Add to Basket
    units

    Added

    Price Each

    SGD88.39

    (exc. GST)

    SGD94.58

    (inc. GST)

    unitsPer unit
    1 +SGD88.39
    RS Stock No.:
    780-5827
    Mfr. Part No.:
    ILA-TIM-72FL-235X170-2A
    Manufacturer:
    Intelligent LED Solutions
    COO (Country of Origin):
    GB

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    GB

    Product Details

    ILS Thermal Interface Materials (TIM) - LED Floods


    The ILA-TIM-xxFL series, from Intelligent LED Solutions, are a family of thermal heat pads designed specifically for LED Floods. They are available in non-adhesive or single/double sided adhesive options.

    ILS' family of LED floods are very powerful LED light sources with integrated control and command. They utilise OSRAM's OSLON SSL® series, Dragons series or Stanley Electric's CRI 95 series. They come in either 17, 27 or 72 LED options.

    Features of the ILA-TIM-xxFL single-sided and non-adhesive:
    Colour: pewter
    0.13mm thick
    Temperature range: -240°C to +300°C

    Features of the ILA-TIM-xxFL double-sided:
    Colour: cream
    0.16mm thick
    Temperature range: -240°C to +300°C


    Thermal Interface Materials, Intelligent LED Solutions


    The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
    Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).

    Specifications

    AttributeValue
    Thickness0.16mm
    MaterialTIM
    Self-AdhesiveYes
    Minimum Operating Temperature-240°C
    Maximum Operating Temperature+300°C
    HardnessShore A 90
    Material Trade NameTIM
    Operating Temperature Range-240 → +300 °C
    Temporarily out of stock - back order for despatch 31/01/2023, delivery within 4 working days from despatch date
    Add to Basket
    units

    Added

    Price Each

    SGD88.39

    (exc. GST)

    SGD94.58

    (inc. GST)

    unitsPer unit
    1 +SGD88.39