- RS Stock No.:
- 169-2414
- Mfr. Part No.:
- SP2000-0.015-00-20
- Manufacturer:
- Bergquist
Discontinued product
- RS Stock No.:
- 169-2414
- Mfr. Part No.:
- SP2000-0.015-00-20
- Manufacturer:
- Bergquist
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Bergquist Sil-Pad 2000
Bergquist Sil-Pad 2000 is a high performance, thermally conductive insulator designed for demanding military/aerospace and other commercial applications. Sil-Pad 2000 is a grease-free, conformable material capable of meetingor exceeding both the thermal and electrical requirements of high-reliability electronic packaging applications.
High-performance insulators, thermo-conductive and ultra reliable
Intended for highly demanding military and aerospace applications
Comply with military standards in their applications
Boron nitride reinforced silicon elastomer
The Sil-Pad 2000 is an insulator designed to maximise thermal and dielectric performance
Intended for highly demanding military and aerospace applications
Comply with military standards in their applications
Boron nitride reinforced silicon elastomer
The Sil-Pad 2000 is an insulator designed to maximise thermal and dielectric performance
Specifications
Attribute | Value |
---|---|
Thickness | 0.015in |
Diameter | 12.95mm |
Thermal Conductivity | 3.5W/m·K |
Material | Fibreglass |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +200°C |
Hardness | Shore A 90 |
Material Trade Name | Sil-Pad 2000 |
Operating Temperature Range | -60 → +200 °C |