TGlobal TG Series Thermal Interface Pad, 1.5mm Thick, 3W/m·K, FibreGlass Mesh, Silicone

Subtotal (1 unit)*

SGD29.48

(exc. GST)

SGD32.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD29.48

*price indicative

RS Stock No.:
607-043
Mfr. Part No.:
TG-A3500F-150-1.5A
Manufacturer:
TGlobal
Find similar products by selecting one or more attributes.
Select all

Brand

TGlobal

Thickness

1.5mm

Thermal Conductivity

3W/m·K

Material

FibreGlass Mesh, Silicone

Series

TG

COO (Country of Origin):
TW

TE Connectivity Positive Lock Connector Contacts - MK II 250 Series


MK II 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.

Note

For Shrouds order separately: Black 388-3246, Natural 388-3252 and Red 388-3268.
The TGlobal Fiberglass Mesh Series Thermal Pad is suitable for voltage resistant products. This thermal pad is suitable for use in a wide range of industries, including 5G, aerospace, AI, AIoT, AR/VR/MR/XR, automotive, consumer devices, Datacom, electric vehicles, electronic products, energy storage, industrial equipment, lighting, medical devices, military applications, Netcom, panels, power electronics, robotics, servers, smart home technologies, and telecommunications.

High thermal conductivity
Fiberglass on one side
Non-deforming
Electrical insulation
REACH compliant
RoHS compliant
UL compliant


TE Connectivity Positive Lock Range

Related links