TGlobal TG-A3500 Series Thermal Pad, 0.31 in Thick, 3.5 W/mK, Silicone
- RS Stock No.:
- 607-037
- Mfr. Part No.:
- TG-A3500F-150-0.5A
- Manufacturer:
- TGlobal
Subtotal (1 unit)*
SGD16.83
(exc. GST)
SGD18.34
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD16.83 |
*price indicative
- RS Stock No.:
- 607-037
- Mfr. Part No.:
- TG-A3500F-150-0.5A
- Manufacturer:
- TGlobal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TGlobal | |
| Product Type | Thermal Pad | |
| Thickness | 0.31in | |
| Thermal Conductivity | 3.5W/mK | |
| Conductive Material | Silicone | |
| Hardness | 35 Oo | |
| Standards/Approvals | UL, REACH, RoHS | |
| Colour | Yellow | |
| Series | TG-A3500 | |
| Maximum Operating Temperature | 180°C | |
| Minimum Operating Temperature | -50°C | |
| Select all | ||
|---|---|---|
Brand TGlobal | ||
Product Type Thermal Pad | ||
Thickness 0.31in | ||
Thermal Conductivity 3.5W/mK | ||
Conductive Material Silicone | ||
Hardness 35 Oo | ||
Standards/Approvals UL, REACH, RoHS | ||
Colour Yellow | ||
Series TG-A3500 | ||
Maximum Operating Temperature 180°C | ||
Minimum Operating Temperature -50°C | ||
- COO (Country of Origin):
- TW
The TGlobal Fiberglass Mesh Series Thermal Pad is suitable for voltage resistant products. This thermal pad is suitable for use in a wide range of industries, including 5G, aerospace, AI, AIoT, AR/VR/MR/XR, automotive, consumer devices, Datacom, electric vehicles, electronic products, energy storage, industrial equipment, lighting, medical devices, military applications, Netcom, panels, power electronics, robotics, servers, smart home technologies, and telecommunications.
High thermal conductivity
Fiberglass on one side
Non-deforming
Electrical insulation
REACH compliant
RoHS compliant
UL compliant
Related links
- TGlobal TG Series Thermal Interface Pad 3W/m·K Silicone
- TGlobal TG Series Thermal Interface Pad 3W/m·K Silicone
- TGlobal TG Series Thermal Interface Pad 3W/m·K Silicone
- TGlobal TG Series Thermal Interface Pad 3W/m·K Silicone
- TGlobal TG Series Thermal Interface Pad 3W/m·K Silicone
- TGlobal TG Series Thermal Interface Pad 3.5W/m·K, Silicone
- TGlobal TG Series Thermal Interface Pad 4W/m·K Silicone
- TGlobal TG Series Thermal Interface Pad 4W/m·K Silicone