- RS Stock No.:
- 905-5964
- Mfr. Part No.:
- 64501-0302-KIT-15
- Manufacturer:
- FLIR
Discontinued product
- RS Stock No.:
- 905-5964
- Mfr. Part No.:
- 64501-0302-KIT-15
- Manufacturer:
- FLIR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- EE
Product Details
FLIR E60 with additional 15° Telephoto Lens
Save money when you buy the FLIR E60 Thermal Imaging Camera and the 15° Telephoto Lens together in this great value bundle.
FLIR E60 Thermal Imaging Camera
Display: Touch screen, 3.5 in. LCD, 320 ´ 240 pixels
IR resolution: 320 ´ 240 pixels
MSX resolution: 320 ´ 240 pixels
Field of view (FOV): 25° ´ 19°
Image frequency: 60 Hz
2% accuracy
Zoom: 2 x and 4 x digital zoom, including panning
Interfaces: USB mini-B, USB-A, Bluetooth, Wi-Fi, composite video
Battery operating time: Approx. 4 hours
IR resolution: 320 ´ 240 pixels
MSX resolution: 320 ´ 240 pixels
Field of view (FOV): 25° ´ 19°
Image frequency: 60 Hz
2% accuracy
Zoom: 2 x and 4 x digital zoom, including panning
Interfaces: USB mini-B, USB-A, Bluetooth, Wi-Fi, composite video
Battery operating time: Approx. 4 hours
Supplied with
Infrared camera, memory card, Li-Ion rechargeable battery, power supply, USB cable, hand strap, lens cap, Video cable, hard carrying case, user documentation CD-ROM and lens.
Thermal cameras
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +650 °C |
Detector Resolution | 320 x 240pixel |
Display Resolution | 320 x 240pixel |
Model Number | E60 |
Thermal Sensitivity | <0.05°C |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Manual |
Minimum Focus Distance | 400mm |
Display Size | 3.5in |
Weight | 825 (Battery Included)g |
Model Number p | E60 |
Minimum Focus | 400 mm |
Application | Electrical, Mechanical |