Fluke RSE60 Thermal Imaging Camera, -20 → 650 °C, 640 x 480pixel Detector Resolution
- RS Stock No.:
- 280-7632
- Mfr. Part No.:
- FLUKE-RSE60/
- Manufacturer:
- Fluke
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-7632
- Mfr. Part No.:
- FLUKE-RSE60/
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Temperature Measurement Range | -20 → 650 °C | |
| Detector Resolution | 640 x 480pixel | |
| Model Number | RSE60 | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Temperature Measurement Range -20 → 650 °C | ||
Detector Resolution 640 x 480pixel | ||
Model Number RSE60 | ||
- COO (Country of Origin):
- CN
The Fluke thermal camera captures fine details with video streaming at a 30Hz frame rate and 1.8Mb bandwidth, providing a smooth test experience.
Operates at wide temperature range
Safety standards IEC 61010-1 pollution degree 2
Safety standards IEC 61010-1 pollution degree 2
Related links
- Fluke TI401U Thermal Imaging Camera 640 x 480pixel Detector Resolution
- Fluke Ti401 Pro 9Hz USB Thermal Imaging Camera 640 x 480pixel Detector Resolution
- Fluke RSE60H Thermal Imaging Camera 640 x 480pixel Detector Resolution
- Fluke TIX875 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR Bluetooth USB 2.0 -20 → 650 °C, 640 x 480pixel Detector
- Fluke TiX580 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- Fluke Ti480 PRO Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR E96 24° Thermal Imaging Camera 640 x 480pixel Detector Resolution
