Keysight Technologies U5855A Thermal Imaging Camera, -20 to +350 °C, 160 x 120pixel Detector Resolution
- RS Stock No.:
- 123-4909
- Mfr. Part No.:
- U5855A+U1452A+U1583B
- Manufacturer:
- Keysight Technologies
Discontinued product
- RS Stock No.:
- 123-4909
- Mfr. Part No.:
- U5855A+U1452A+U1583B
- Manufacturer:
- Keysight Technologies
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Keysight TrueIR Thermal Imager+ Insulation Tester+ Current Clamp Adapter Bundle
U5855A True IR Thermal Imager
U5855A True IR thermal imager allows engineers to safely and efficiently identify potential faults without shutting down the systems or disrupting the productivity of an industrial plant.
Features and Benefits
Temperature measurement range: -20 to -350°C
Range 1: -20 to +120°C
Range 2: 0 to +350°C
Thermal sensitivity:
Range 1: 0.07°C (at 30°C), Range 2: 0.1°C (at 30°C)
Detector Resolution: 160 x 120
Fine Resolution: 320 x 240 (IR pixels)
Frame rate: 9 Hz
Field of view: (FOV) 28° (H) x 21° (V)
Digital zoom Zoom ratio: 4x continuous
Display: 3.5" TFT
Visible camera: 3.1 MP
Quick access buttons: torch light, laser pointer, scaling and trigger functions
IP rating: IP 54
Dimensions (W x H x D): 95 x 250 x 85 mm
Weight: 0.746 kg (with battery)
Key applications: Predictive maintenance in Industrial applications (electrical and mechanical inspection), Commercial or residential building diagnostics, HVAC/R, diagnostic and energy audit, Electronics R and D
U1452A Electrical Insulation Tester 50 V to 1000 V
The U1452A electrical insulation tester is ideal for predictive and preventive maintenance measurement tasks in electrical and industrial applications. By adding a Bluetooth® adapter to the U1452A, you are able to perform tests remotely. Test reports can be generated in a tabulated or graphical form for easy interpretation and analysis.
Features and Benefits
Wireless insulation resistance testing via PC or iOS/Android based smart devices
Automatic test report generation
50 V / 100 V /250 V / 500 V / 1000 V test voltages
Measures up to 260 GΩ
Timed / PI / DAR test
IP 67 rated
Measures AC voltage, DC voltage, resistance, capacitance and continuity
CAT III 1000 V / CAT IV 600 V
U1583B 400 A ac Current Clamp
For safe non-intrusive AC current measurements on hand held digital multimeters and hand held oscilloscopes.
Features and Benefits
Selectable dual range (40A and 400A) AC current clamp.
10 m V ac/A and 1 m V ac/A output.
BNC-to-banana plugs provided for use with digital multimeter
Bandwidth: 10 kHz
Cable length: 1500 +/- 20 mm
Dimensions: 44 mm (H) x 92 mm (W) x 188 mm (L)
Weight: 294 g
Thermal cameras
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 to +350 °C |
Detector Resolution | 160 x 120pixel |
Display Resolution | 320 x 240pixel |
Model Number | U5855A |
Thermal Sensitivity | 0.7 °C @ 30 |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Manual |
Refresh Rate | 9Hz |
Minimum Focus Distance | 100mm |
Display Size | 3.5in |
Weight | 746g |
Model Number p | U5855A |
Minimum Focus | 100 mm |
Application | Petrochemical, Welding |