- RS Stock No.:
- 888-3954
- Mfr. Part No.:
- BU-2143-D-48-2 (RED)
- Manufacturer:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-3954
- Mfr. Part No.:
- BU-2143-D-48-2 (RED)
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Mueller Right Angle Insulated Plunger Clamp Clip
Right angle insulated plunger clamp clips with grip and hold solder hooks to connect to pins and wire up to 5mm in diameter. When the plunger is depressed the steel jaws of this plunger clamp clip extend to 12mm and open to 25 mm. These clamp clips have a 4mm insulated right angle banana jack and mate with all insulated, uninsulated and retractable 4mm banana plugs. The slim design of these plunger clamp clips makes them ideal for accessing hard to reach test points in narrow passages.
Stock numbers 714-8187 and 714-8180 are 139.7 mm in length and stock numbers 714-8184 and 714-8193 are 190.5mm in length.
Stock numbers 714-8187 and 714-8180 are 139.7 mm in length and stock numbers 714-8184 and 714-8193 are 190.5mm in length.
Specifications
Attribute | Value |
---|---|
Lead Length | 1.2m |
Current Rating | 6.5A |
Colour | Red |
Voltage Rating | 3kV |
Connector A Gender | Male |
Insulation Material | PVC |
Operating Temperature Range | Maximum of +90 °C |
Maximum Operating Temperature | +90°C |