- RS Stock No.:
- 888-3705
- Mfr. Part No.:
- 110011
- Manufacturer:
- Mueller Electric
46 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 2)
SGD32.645
(exc. GST)
SGD35.583
(inc. GST)
Units | Per unit | Per Pack* |
2 + | SGD32.645 | SGD65.29 |
*price indicative |
- RS Stock No.:
- 888-3705
- Mfr. Part No.:
- 110011
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
Product Details
Mueller Test Prod to Banana plug Lead
Premium test probe with a 4mm banana plug connection which is compatible with a variety of applications
Flexible 18AWG 1.2m lead
Available both straight and angled, both with and without plug silicone sleeving
Stainless steel safety test probe available
Available both straight and angled, both with and without plug silicone sleeving
Stainless steel safety test probe available
Specifications
Attribute | Value |
---|---|
Lead Type | Test Lead |
Connector Type | Banana Plug |
Lead Length | 1.2m |
Current Rating | 10A |
Safety Category Voltage | 600V |
Maximum Operating Temperature | +90°C |