- RS Stock No.:
- 753-1826
- Mfr. Part No.:
- IBU 5568 / GN
- Manufacturer:
- Schutzinger
12 In stock for delivery within 4 working days
Added
Price Each
SGD4.37
(exc. GST)
SGD4.76
(inc. GST)
Units | Per unit |
1 - 9 | SGD4.37 |
10 - 24 | SGD4.28 |
25 - 49 | SGD4.16 |
50 - 99 | SGD4.05 |
100 + | SGD3.97 |
- RS Stock No.:
- 753-1826
- Mfr. Part No.:
- IBU 5568 / GN
- Manufacturer:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Electrical Test Threaded 4mm Socket Connectors IBU 5568 Series, Panel Mount, 4.8mm Tab
Schutzinger 4mm panel mount socket connectors , these IBU 5568 series threaded socket connectors feature a single pole and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm programme range.
Maximum panel thickness 5mm
4.8mm x 0.8mm tab
Nickel plated contact parts
Insulation - body material PA 6
4.8mm x 0.8mm tab
Nickel plated contact parts
Insulation - body material PA 6
Note
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Specifications
Attribute | Value |
---|---|
Colour | Green |
Gender | Female |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Nickel |
Type | Test Connector |