- RS Stock No.:
- 434-100
- Mfr. Part No.:
- MT/14909/1
- Manufacturer:
- Vero Technologies
Discontinued product
Alternative
- RS Stock No.:
- 434-100
- Mfr. Part No.:
- MT/14909/1
- Manufacturer:
- Vero Technologies
Legislation and Compliance
Product Details
Vero Technologies Double Sided Pin
The Vero Technologies Type 11 double-sided pin is used with plain or copper-clad boards. This pin has the facility for soldering discrete components on one side and wire wrapping is required both sides of the board. It is manufactured from phosphor bronze to BS 2870 PB 102 with a tin finish over copper flash.
Features and Benefits
Hole diameter is 1mm
Height above panel is 9mm
Height above panel is 9mm
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Hole Diameter | 1mm |
Body Material | Phosphor Bronze |
Height Above Panel | 9mm |