- RS Stock No.:
- 818-0381
- Mfr. Part No.:
- 0 375 10
- Manufacturer:
- Legrand
15 In Global stock for delivery within 4 working day(s)
1270 In Global stock for delivery within 5 working day(s)
Added
Price Each (In a Pack of 5)
SGD3.734
(exc. GST)
SGD4.07
(inc. GST)
Units | Per unit | Per Pack* |
5 + | SGD3.734 | SGD18.67 |
*price indicative |
- RS Stock No.:
- 818-0381
- Mfr. Part No.:
- 0 375 10
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Viking 3 Terminal partitions and End Caps
Partitions and End caps for screw terminal blocks with.
Specifications
Attribute | Value |
---|---|
Accessory Type | End Stop |
Series | 375 Series |
For Use With | DIN Rail Terminal Blocks |