Analog Devices AD590LF, Temperature Sensor -55 → +150 °C ±1°C, 2-Pin FPAK

Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): US
Product Details

AD590 Temperature Sensor

The AD590 temperature sensor is useful in remote sensing applications because the device is insensitive to voltage drops over long lines due to its high impedance current output. A twisted-pair cable is sufficient for operation many metres from the receiving circuitry. The AD590 acts as a constant-current source, producing an output current that is proportional to absolute temperature, requiring only a DC voltage supply.

Two-terminal device
Linear current output: 1μA/K
Measurement temperature range: -55 to +150°C
Power supply: +4V to +30Vdc

Temperature & Humidity Sensors, Analog Devices

Specifications
Attribute Value
Sensor Function Temperature
Output Type Current
Accuracy ±1°C
Mounting Type Through Hole
Pin Count 2
Minimum Operating Temperature -55 °C
Operating Temperature Range -55 → +150 °C
Maximum Operating Temperature +150 °C
Minimum Operating Supply Voltage 4 V
Maximum Operating Supply Voltage 30 V
Package Type FPAK
Length 2.36mm
Height 6.1mm
Width 1.27mm
Dimensions 2.36 x 1.27 x 6.1mm
Stock check temporarily unavailable - call for stock availability
Price Each (In a Box of 40)
Was SGD171.60
SGD 92.787
(exc. GST)
SGD 99.282
(inc. GST)
units
Per unit
Per Box*
40 +
SGD92.787
SGD3,711.48
*price indicative
Related Products
The LM35 range of analogue temperature sensors from ...
Description:
The LM35 range of analogue temperature sensors from Texas Instruments give a 10 mV/°C output voltage directly proportional to the device temperature. The LM35 is suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable ...
The Texas Instrument's range of SPI™/MICROWIRE digital temperature ...
Description:
The Texas Instrument's range of SPI™/MICROWIRE digital temperature sensors are suitable for low power applications such as base station equipment, notebook computers, vending machines, PCs, portable electronic devices, disk drives, automotive and thermal management applications.
Linear current output: 1 μA/KWide temperature range: -55°C ...
Description:
Linear current output: 1 μA/KWide temperature range: -55°C to +150°CProbe compatible ceramic sensor package2-terminal device: voltage in/current outLaser trimmed to ±0.5°C calibration accuracy (AD590M)Excellent linearity: ±0.3°C over full range (AD590M)Wide power supply range: 4 V to 30 VSensor isolation from ...
The AD22100 series of temperature sensors with signal ...
Description:
The AD22100 series of temperature sensors with signal conditioning are low-cost, simple design monolithic temperature sensors with on-chip signal conditioning.Applications vary dependent on the type of sensor but include HVAC systems, board level temperature sensing and microprocessor thermal management.