Analog Devices TMP01FSZ, Temperature Sensor -55 → +150 °C ±1°C Voltage, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TMP01 Temperature Sensor/Controllers

The TMP01 series of programmable temperature controllers produce a voltage output that is proportional to absolute temperature and a control signal when the device is above or below a specific temperature range.
Applications include remote sensing, HVAC systems, thermostats, temperature controllers, thermal protection and industrial process control.

-55°C to +125°C operating temperature range
4.5 V to 13.2 V power supply
Programmable temperature trip points and hysteresis

Temperature & Humidity Sensors, Analog Devices

Specifications
Attribute Value
Sensor Function Temperature
Output Type CMOS, TTL
Interface Type Voltage
Accuracy ±1°C
Mounting Type Surface Mount
Pin Count 8
Minimum Operating Temperature -55 °C
Operating Temperature Range -55 → +150 °C
Maximum Operating Temperature +150 °C
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 13.2 V
Package Type SOIC
Length 5mm
Height 1.5mm
Width 4mm
Sensor Gain 5mV/K
Dimensions 5 x 4 x 1.5mm
Stock check temporarily unavailable - call for stock availability
Price Each (In a Tube of 98)
SGD 10.40
(exc. GST)
SGD 11.13
(inc. GST)
units
Per unit
Per Tube*
98 - 98
SGD10.40
SGD1,019.20
196 - 196
SGD9.60
SGD940.80
294 - 490
SGD8.914
SGD873.572
588 +
SGD8.33
SGD816.34
*price indicative
Related Products
Single 1.7V to 5.5V Supply Measures Temperature from ...
Description:
Single 1.7V to 5.5V Supply Measures Temperature from -55°C to +125°CHighly Accurate Temperature Measurements Requiring No External Components±0.5°C Accuracy (Typical) Over the 0°C to +85°C Range±1.0°C Accuracy (Typical) Over the -25°C to +105°C Range±2.0°C Accuracy (Typical) Over the -40°C to ...
Linear current output: 1 μA/KWide temperature range: -55°C ...
Description:
Linear current output: 1 μA/KWide temperature range: -55°C to +150°CProbe compatible ceramic sensor package2-terminal device: voltage in/current outLaser trimmed to ±0.5°C calibration accuracy (AD590M)Excellent linearity: ±0.3°C over full range (AD590M)Wide power supply range: 4 V to 30 VSensor isolation from ...
The ADT7411 Temperature to Digital Converter & 8-channel ...
Description:
The ADT7411 Temperature to Digital Converter & 8-channel ADC includes an on-chip band gap temperature sensor. Applications include PCs, smart battery chargers, portable battery powered devices, process control, domestic appliances and telecommunications systems electronic test equipment. Features;10-bit ...
The AD22105 series of thermostatic solid state switches ...
Description:
The AD22105 series of thermostatic solid state switches are designed to switch at any temperature programmed by the user, within a range of -40°C to +150°C.Applications include fan control, industrial control, CPU monitoring and portable electronics. Features;2.7 V to 7.0 ...