- RS Stock No.:
- 770-7815
- Mfr. Part No.:
- TC621HEPA
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 770-7815
- Mfr. Part No.:
- TC621HEPA
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
TC620/621 Dual Trip Point Temperature Sensors
The TC620/621 series of dual trip point temperature sensors both have programmable hysteresis and temperature setpoints for thermal management within temperature regulators, CPUs, consumer equipment and power supply over temperature detection designs.
The TC620 has an on-chip temperature sensor whilst the TC621 measures remote temperatures, requiring connection to an NTC thermistor.
The TC620 has an on-chip temperature sensor whilst the TC621 measures remote temperatures, requiring connection to an NTC thermistor.
Temperature & Humidity Sensors, Microchip
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Driver |
Accuracy | ±3°C |
Mounting Type | Through Hole |
Pin Count | 8 |
Operating Temperature Range | -40 → +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 18 V |
Package Type | PDIP |
Length | 10.16mm |
Height | 4.06mm |
Width | 6.6mm |
Dimensions | 10.16 x 6.6 x 4.06mm |