Analog Devices AD590LF, Temperature Sensor -55 → +150 °C ±1°C, 2-Pin FPAK

Technical data sheets
Legislation and Compliance
Non Compliant
Product Details

AD590 Temperature Sensor

The AD590 temperature sensor is useful in remote sensing applications because the device is insensitive to voltage drops over long lines due to its high impedance current output. A twisted-pair cable is sufficient for operation many metres from the receiving circuitry. The AD590 acts as a constant-current source, producing an output current that is proportional to absolute temperature, requiring only a DC voltage supply.

Two-terminal device
Linear current output: 1μA/K
Measurement temperature range: -55 to +150°C
Power supply: +4V to +30Vdc

Temperature & Humidity Sensors, Analog Devices

Specifications
Attribute Value
Sensor Function Temperature
Output Type Current
Accuracy ±1°C
Mounting Type Through Hole
Pin Count 2
Operating Temperature Range -55 → +150 °C
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +150 °C
Minimum Operating Supply Voltage 4 V
Maximum Operating Supply Voltage 30 V
Package Type FPAK
Length 2.36mm
Height 6.1mm
Width 1.27mm
Dimensions 2.36 x 1.27 x 6.1mm
41 In stock for delivery within 4 working days
Price Each
SGD 107.99
(exc. GST)
SGD 115.55
(inc. GST)
units
Per unit
1 - 4
SGD107.99
5 - 9
SGD105.09
10 - 49
SGD102.46
50 - 99
SGD100.07
100 +
SGD97.89
Packaging Options:
Related Products
These miniature Surface Mount Technology (SMT) Low Pressure ...
Description:
These miniature Surface Mount Technology (SMT) Low Pressure Sensors are small, cost effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the single in-line package, the SMT version’s smaller configuration reduces ...
The ADuM3151 / ADuM3152 / ADuM3153 series, from ...
Description:
The ADuM3151 / ADuM3152 / ADuM3153 series, from Analog Devices, are 7-channel, SPIsolator™ digital isolators optimized for isolated serial peripheral interfaces (SPIs). The ADuM3151 / ADuM3152 / ADuM3153 SPIsolator™ offers integration of three auxiliary data channels reduces the size and ...
3D magnetic flux density sensing of ±160mTProgrammable flux ...
Description:
3D magnetic flux density sensing of ±160mTProgrammable flux resolution down to 65μT (typ.)X-Y angular measurement modePower down mode with 7nA (typ) power consumption12bit data resolution for each measurement direction plus 10bit temperature sensorVariable update frequencies and power modes (configurable during ...
The ADuCM360 is a 3.9kSPS, 24-bit data acquisition ...
Description:
The ADuCM360 is a 3.9kSPS, 24-bit data acquisition system that incorporates dual multichannel sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), an ARM Cortex-M3 core processor and memory on a single chip. The ADuCM361 has a single ADC. 2 x 24-bit multichannel Σ-Δ ...