Honeywell HIH-4020-004, Humidity Sensor -40 → 85 °C ±3.5%, 3-Pin SIP

  • RS Stock No. 203-6957
  • Mfr. Part No. HIH-4020-004
  • Manufacturer Honeywell
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

The Honeywell HIH-4020 series humidity sensor is a covered integrated circuit humidity sensor. It is designed specifically for high volume original equipment manufacturer users. The sensor near linear voltage output gives direct input to a controller or other device .

Molded thermoset plastic housing
Near linear voltage output vs %RH
Laser trimmed interchangeability
Low power design
Enhanced accuracy
Fast response time
Stable, low drift performance
Chemically resistant

Specifications
Attribute Value
Accuracy ±3.5%
Mounting Type Through Hole
Pin Count 3
Operating Temperature Range -40 → 85 °C
Package Type SIP
Temporarily out of stock - back order for despatch 18/12/2020, delivery within 4 working days from despatch date
Price Each
SGD 40.62
(exc. GST)
SGD 43.46
(inc. GST)
units
Per unit
1 - 9
SGD40.62
10 - 24
SGD32.46
25 +
SGD30.38