Maxim Integrated MAX6581TG9A+, Temperature Sensor -40 → +125 °C ±3°C Serial-2 Wire, 24-Pin TQFN
- RS Stock No.:
- 190-5340
- Mfr. Part No.:
- MAX6581TG9A+
- Manufacturer:
- Maxim Integrated
units | Per unit | Per Pack* |
5 - 5 | SGD3.54 | SGD17.70 |
10 - 20 | SGD3.184 | SGD15.92 |
25 - 45 | SGD2.87 | SGD14.35 |
50 + | SGD2.552 | SGD12.76 |
*price indicative |
Attribute | Value |
Sensor Function | Temperature |
Output Type | Open Drain |
Interface Type | Serial-2 Wire |
Accuracy | ±3°C |
Mounting Type | Surface Mount |
Pin Count | 24 |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 3.6 V |
Package Type | TQFN |
Length | 4.1mm |
Height | 0.75mm |
Width | 4.1mm |
Resolution | 11 bit |
Dimensions | 4.1 x 4.1 x 0.75mm |