Maxim Integrated MAX30205MTA+, Temperature Sensor 0 → +50 °C 0.1°C I2C, Serial-2 Wire, SMBus, 8-Pin TDFN
This image is representative of the product range
- RS Stock No.:
- 190-1372
- Mfr. Part No.:
- MAX30205MTA+
- Manufacturer:
- Maxim Integrated
- COO (Country of Origin):
- TW
units | Per unit | Per Pack* |
5 - 5 | SGD3.146 | SGD15.73 |
10 - 20 | SGD3.084 | SGD15.42 |
25 - 45 | SGD3.07 | SGD15.35 |
50 - 70 | SGD2.694 | SGD13.47 |
75 + | SGD2.636 | SGD13.18 |
*price indicative |
Note
Attribute | Value |
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | I2C, Serial-2 Wire, SMBus |
Accuracy | 0.1°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Minimum Operating Temperature | 0 °C |
Operating Temperature Range | 0 → +50 °C |
Maximum Operating Temperature | +50 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.3 V |
Package Type | TDFN |
Length | 3.1mm |
Height | 0.75mm |
Series | MAX30205 |
Width | 3.1mm |
Dimensions | 3.1 x 3.1 x 0.75mm |
Resolution | 16 bit |