Analog Devices ADT7470ARQZ, Temperature Sensor -40 → +125 °C ±12% SPI, 16-Pin QSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

ADT7470 Multichannel Temperature Sensor & PWM Fan Controller

The ADT7470 Multichannel Temperature Sensor & PWM Fan Controller is able to monitor up to 10 daisy chained TMP05 temperature sensors and monitor and control the speed of 4 fans.
Applications include desktops, networking and telecommunications equipment and servers.


Features;
PWM outputs
SMBus compliant
I²C compatible

Temperature Control Interfaces, Analog Devices

A range of temperature sensing, monitoring and control devices and evaluation kits from Analog Devices.

Specifications
Attribute Value
Sensor Function Temperature
Output Type Digital
Interface Type SPI
Accuracy ±12%
Mounting Type Surface Mount
Pin Count 16
Operating Temperature Range -40 → +125 °C
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 3 V
Maximum Operating Supply Voltage 5.5 V
Package Type QSOP
Length 5mm
Height 1.65mm
Width 3.91mm
Dimensions 5 x 3.91 x 1.65mm
980 In stock for delivery within 4 working days
Price Each (In a Tube of 98)
SGD 7.095
(exc. GST)
SGD 7.592
(inc. GST)
units
Per unit
Per Tube*
98 +
SGD7.095
SGD695.31
*price indicative
Related Products
The AD592 temperature sensor is useful in remote ...
Description:
The AD592 temperature sensor is useful in remote sensing applications because the device is insensitive to voltage drops over long lines due to its high impedance current output. A twisted-pair cable is sufficient for operation many metres from the receiving ...
The AD590 temperature sensor is useful in remote ...
Description:
The AD590 temperature sensor is useful in remote sensing applications because the device is insensitive to voltage drops over long lines due to its high impedance current output. A twisted-pair cable is sufficient for operation many metres from the receiving ...
The AD22100 series of temperature sensors with signal ...
Description:
The AD22100 series of temperature sensors with signal conditioning are low-cost, simple design monolithic temperature sensors with on-chip signal conditioning.Applications vary dependent on the type of sensor but include HVAC systems, board level temperature sensing and microprocessor thermal management.
The ADT7411 Temperature to Digital Converter & 8-channel ...
Description:
The ADT7411 Temperature to Digital Converter & 8-channel ADC includes an on-chip band gap temperature sensor. Applications include PCs, smart battery chargers, portable battery powered devices, process control, domestic appliances and telecommunications systems electronic test equipment. Features;10-bit ...