Analog Devices AD22103KRZ, Temperature Sensor 0 → +100 °C ±0.75°C Analogue, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

AD22100 Temperature Sensors with Signal Conditioning

The AD22100 series of temperature sensors with signal conditioning are low-cost, simple design monolithic temperature sensors with on-chip signal conditioning.
Applications vary dependent on the type of sensor but include HVAC systems, board level temperature sensing and microprocessor thermal management.

Temperature & Humidity Sensors, Analog Devices

Specifications
Attribute Value
Sensor Function Temperature
Output Type Analogue
Interface Type Analogue
Accuracy ±0.75°C
Mounting Type Surface Mount
Pin Count 8
Operating Temperature Range 0 → +100 °C
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +100 °C
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 3.6 V
Package Type SOIC
Length 5mm
Height 1.5mm
Width 4mm
Sensor Gain 28mV/°C
Dimensions 5 x 4 x 1.5mm
98 In stock for delivery within 3 working days
Price Each (In a Tube of 98)
SGD 5.50
(exc. GST)
SGD 5.88
(inc. GST)
units
Per unit
Per Tube*
98 +
SGD5.50
SGD539.00
*price indicative
Related Products
Dual-mode inclinometer systemDual-axis, horizontal operation, ±90°Single-axis, vertical operation, ...
Description:
Dual-mode inclinometer systemDual-axis, horizontal operation, ±90°Single-axis, vertical operation, ±180°High accuracy, 0.1°Digital inclination data, 0.025° resolutionDigital acceleration data, 0.244 mg resolution±1.7 g accelerometer measurement rangeDigital temperature sensor outputDigitally controlled bias ...
The AD592 temperature sensor is useful in remote ...
Description:
The AD592 temperature sensor is useful in remote sensing applications because the device is insensitive to voltage drops over long lines due to its high impedance current output. A twisted-pair cable is sufficient for operation many metres from the receiving ...
The DS1820/1822/1825 devices are temperature-to-digital converters with over/under-temperature ...
Description:
The DS1820/1822/1825 devices are temperature-to-digital converters with over/under-temperature detection. They feature a 1-Wire communication interface and powered from that data line. Applications include PCs, mobile phones, office equipment and data loggers. Measurement temperature range: -55 to +125°CConversion ...
The HTU21D(F) is a digital humidity sensor with ...
Description:
The HTU21D(F) is a digital humidity sensor with temperature output by MEAS. Setting new standards in terms of size and intelligence, it is embedded in a reflow solderable Dual Flat No leads (DFN) package with a small 3 x 3 ...