Analog Devices AD22100KRZ, Temperature Sensor 0 → +100 °C ±0.5°C Analogue, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

AD22100 Temperature Sensors with Signal Conditioning

The AD22100 series of temperature sensors with signal conditioning are low-cost, simple design monolithic temperature sensors with on-chip signal conditioning.
Applications vary dependent on the type of sensor but include HVAC systems, board level temperature sensing and microprocessor thermal management.

Temperature & Humidity Sensors, Analog Devices

Specifications
Attribute Value
Sensor Function Temperature
Output Type Analogue
Interface Type Analogue
Accuracy ±0.5°C
Mounting Type Surface Mount
Pin Count 8
Operating Temperature Range 0 → +100 °C
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +100 °C
Minimum Operating Supply Voltage 4 V
Maximum Operating Supply Voltage 6.5 V
Package Type SOIC
Length 5mm
Height 1.5mm
Width 4mm
Dimensions 5 x 4 x 1.5mm
Sensor Gain 22.5mV/°C
Temporarily out of stock - back order for despatch 13/01/2021, delivery within 4 working days from despatch date
Price Each (In a Tube of 98)
SGD 7.301
(exc. GST)
SGD 7.812
(inc. GST)
units
Per unit
Per Tube*
98 +
SGD7.301
SGD715.498
*price indicative