MPN

Analog Devices AD592BNZ, Temperature Sensor -25 → +105 °C ±0.7°C, 3-Pin TO-92

This image is representative of the product range


20 In stock for delivery within 4 working days
Add to Basket

Price Each

SGD30.58

(exc. GST)

SGD32.72

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
230-882
Mfr. Part No.:
AD592BNZ
Manufacturer:
Analog Devices
unitsPer unit
1 - 9SGD30.58
10 - 49SGD27.78
50 - 99SGD25.95
100 - 249SGD25.46
250 +SGD24.92

AD592 Temperature Sensor




AttributeValue
Sensor FunctionTemperature
Output TypeCurrent
Accuracy±0.7°C
Mounting TypeThrough Hole
Pin Count3
Operating Temperature Range-25 → +105 °C
Minimum Operating Temperature-25 °C
Maximum Operating Temperature+105 °C
Minimum Operating Supply Voltage4 V
Maximum Operating Supply Voltage30 V
Package TypeTO-92
Length5.21mm
Height5.33mm
Width4.19mm
Dimensions5.21 x 4.19 x 5.33mm