Siretta Antenna DELTA11B/X/SMAM/S/S/21, Whip SMA 869MHz

  • RS Stock No. 140-8033
  • Mfr. Part No. DELTA11B/X/SMAM/S/S/21
  • Manufacturer Siretta
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

DELTA11 - 433 MHz ISM Whip Antennas

Siretta Delta 11 ISM stubby antennas have a frequency of 433 MHz or 869 MHz. At just 90.2 mm long, Delta 11 ISM antennas are ideal for low-power, short range applications such as: wireless sensory monitoring, street light control, smart metering and security systems.
A specific centre frequency enables the Delta 11 antennas to resonate in a more focused frequency, compare to wide band antennas. Therefore they are ideal for applications which require impressive performance with short-range ISM technology.

Features and Benefits:
ISM whip antenna
Direct connect
SMA/BNC connector
433 MHz / 869 MHz available
90.2 mm long

433MHz Antenna

Specifications
Attribute Value
Antenna Style Whip
Connector Type SMA
Antenna Length 90.2mm
Maximum Frequency 869MHz
Series DELTA 11B
Discontinued product
Related Products
The stud mount style wideband antenna consists of ...
Description:
The stud mount style wideband antenna consists of Black ABS UV stable plastic with a heavy metal base. Suitable for mounting to any vehicle, container or bulkhead. To get the best performance from the antenna, use metal ground plane.
A range of rugged Whip Antennas from Low ...
Description:
A range of rugged Whip Antennas from Low Power Radio Solutions covering the 433, 458, 868 and 915 MHz UHF radio bands with a variety of connector options. These omnidirectional quarter-wave antennas are suitable for portable and fixed applications and ...
A range of rugged Whip Antennas from Low ...
Description:
A range of rugged Whip Antennas from Low Power Radio Solutions covering the 433, 458, 868 and 915 MHz UHF radio bands with a variety of connector options. These omnidirectional quarter-wave antennas are suitable for portable and fixed applications and ...
Omni-directional AntennaLow Profile PackageRugged Screw Fix Mount50 Ω ...
Description:
Omni-directional AntennaLow Profile PackageRugged Screw Fix Mount50 Ω Input Impedance1.5 metres RG174 CableSMA Male ConnectorM14 Screw Fix connectorABS / Rubber HousingOperating Temperature –35 to+85°C.