Molex Male Telephone Connector, HandyLink Series,, 16 Way Solder Termination

  • RS Stock No. 196-716
  • Mfr. Part No. 45560-0161
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Molex Handylink™

Standard, off-the-shelf 0.80 mm cable-to-board, board-to-board and cradle I/O system.The HandyLink family includes a right-angle SMT receptacle, a wire and PCB version of the plug, perpendicular and parallel mounted cradle connectors for docking applications and a wide array of cable assemblies and accessories including full turn-key cradle design.HandyLink™ offers a perfect solution to any hand-held device design or application.

Features and Benefits

Compliant with USB 2.0, supporting transmission speeds up to 480 MBps
compression-style highly durable contact design allows for 20,000 mating cycles
Integrated latch design inside alignment posts provides protection to latch and offers secure mating retention,
Inserted molded receptacles support IP54
Low profile height of 3.50 mm and compact width of 21.0 mm reduce real estate and minimizes the size of the application,
FMLB contacts enable hot-swapping circuitry
Combinations of off-the-shelf configurations in docking and cable-to-board allow for full design flexibility
1.5A continuous current rating, up to 3.0A in some configurations, allows for high-power throughput and hybrid I/O
Integrated solderable latch eliminates additional need for hold down features
Fully RoHS-compliant and compatible with lead-free soldering processes up to 260°C

Specifications
Attribute Value
Connector Type Cellular Phone Connector
Gender Male
Number of Ways 16
Mounting Type Surface Mount
Termination Method Solder
Contact Plating Gold over Palladium Nickel over Nickel
Contact Material Phosphor Bronze
Housing Material Liquid Crystal Polymer
Colour Black
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Series Number 45593
Series HandyLink
103 In stock for delivery within 4 working days
Price Each
SGD 8.14
(exc. GST)
SGD 8.71
(inc. GST)
units
Per unit
1 - 24
SGD8.14
25 - 74
SGD7.07
75 - 199
SGD6.11
200 - 399
SGD5.25
400 +
SGD4.86
Related Products
From the trusted RS Pro brand, a series ...
Description:
From the trusted RS Pro brand, a series of LC field installable connectors (FIC). These fibre optic connectors are factory terminated and polished which allow for fast and reliable connections. The superior quality fibre connectors require no epoxy polishing or ...
Fibre management backbox provides accommodation for direct termination ...
Description:
Fibre management backbox provides accommodation for direct termination or splicing of up to eight fibresDesigned to maintain the minimum bend radius for fibre cablesComes complete with threaded inserts for trunking applicationsFits inside a 32mm depth UK standard double gang backboxWill ...
Stylish, quality, reliable and safe products that incorporate ...
Description:
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent ...
Stylish, quality, reliable and safe products that incorporate ...
Description:
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent ...