BETA Adjustable Tap Wrench Tap Wrench Steel M5 → M20
- RS Stock No.:
- 251-5300
- Mfr. Part No.:
- 435/3
- Manufacturer:
- BETA
Subtotal (1 unit)*
SGD91.38
(exc. GST)
SGD99.60
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD91.38 |
*price indicative
- RS Stock No.:
- 251-5300
- Mfr. Part No.:
- 435/3
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Type | Adjustable Tap Wrench | |
| Thread Size | M5 → M20 | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Type Adjustable Tap Wrench | ||
Thread Size M5 → M20 | ||
Material Steel | ||
RoHS Status: Exempt
The BETA Professional Hand Tools adjustable tap 435 wrenches which ha a steel body and a diameter of 4,9÷14 mm.
Length 380 mm
Related links
- RS PRO Adjustable Tap Wrench Tap Wrench Steel BA14 → 0BA M1.4 → M12, 1/4
- Facom Adjustable Tap Wrench Tap Wrench M6 → M12
- EXACT Adjustable Tap Wrench Tap Wrench Zinc Pressure Casting M3 → M10, 1/8 → 3/8 in BSW
- EXACT Adjustable Tap Wrench Tap Wrench Zinc Pressure Casting M3 → M12, 1/8 → 1/2 in BSW
- EXACT Adjustable Tap Wrench Tap Wrench Zinc Pressure Casting M4 → M12, 3/16 → 5/8 in BSW
- RS PRO T-Handle Tap Wrench Tap Wrench Steel M1.5 → M4
- RS PRO T-Handle Tap Wrench Tap Wrench Steel 1/4 To 3/8
- RS PRO T-Handle Tap Wrench Tap Wrench Steel 1/8 To 1/4
