- RS Stock No.:
- 887-3421
- Mfr. Part No.:
- TAP475K050SCS
- Manufacturer:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 887-3421
- Mfr. Part No.:
- TAP475K050SCS
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SV
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 4.7µF |
Voltage | 50V dc |
Package/Case | G |
Equivalent Series Resistance | 2.5Ω |
Lead Pitch | 2.5mm |
Tolerance | ±10% |
Height | 10mm |
Dimensions | 6.5 (Dia.) x 10mm |
Series | TAP |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |
Tolerance Plus | +10% |
Surge Voltage | 40 V @ ≤+125 °C, 65 V @ ≤+85 °C |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Dielectric Material Family | Tantalum |
Tolerance Minus | -10% |
Terminal Type | Radial |
Diameter | 6.5mm |
Leakage Current | 1.8 μA |