- RS Stock No.:
- 887-3077
- Mfr. Part No.:
- TAJC475K035RNJ
- Manufacturer:
- AVX
Discontinued product
- RS Stock No.:
- 887-3077
- Mfr. Part No.:
- TAJC475K035RNJ
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 4.7µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 2.2Ω |
Lead Pitch | 2.9mm |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dissipation Factor | 6% |
Terminal Type | SMT |
Tolerance Minus | -10% |
Leakage Current | 1.6 μA |
Dielectric Material Family | Tantalum |
Surge Voltage | 28 V @ ≤+125 °C, 46 V @ ≤+85 °C |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |