- RS Stock No.:
- 184-7708
- Mfr. Part No.:
- TCSOPL1A226M8R
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 184-7708
- Mfr. Part No.:
- TCSOPL1A226M8R
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM conductive polymer capacitors (TCSO Series) feature a new bottom electrode configuration for greater compactness, lower profile, and larger capacitance. Conductive polymer introduced at the cathode results in lower ESR, contributing to improved safety.
Small and low profile
Extra Large Capacitance
Low ESR
Highly reterdant
Extra Large Capacitance
Low ESR
Highly reterdant
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 22µF |
Dielectric Material Family | Tantalum |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 0805 (2012M) |
Equivalent Series Resistance | 200mΩ |
Tolerance | ±20% |
Length | 2mm |
Depth | 1.25mm |
Maximum Operating Temperature | +105°C |
Height | 0.9mm |
Dimensions | 2 x 1.25 x 0.9mm |
Series | TCSO |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 20% |
Leakage Current | 22 μA |
Polarised | Polar |